This 10-position through-hole header features a 2mm pitch and is rated for a maximum voltage of 30V. It is available in a 48-pack packaging configuration. The header is made from a copper alloy with a gold plating and is not compliant with ELV regulations. It is not lead-free and is not suitable for radiation-hardened applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 536642-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Make First / Break Last | No |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-PACK FB |
| Termination | Press-Fit |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536642-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.