
Backplane connector featuring 10 power positions and a 2mm pitch. This right-angle, through-hole mounted component offers a 30V AC/DC voltage rating and a 300V DC rated voltage. Constructed with bronze contacts and gold plating, it boasts a contact post length of 3.56mm. Operating within a temperature range of -55°C to 125°C, it meets UL94 V-0 flammability standards and utilizes a press-fit termination method.
TE Connectivity 536649-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.56mm |
| Depth | 22.45mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 11.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Power Positions | 10 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 960 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Z-Pack |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 536649-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
