
96-position, 3-row straight solder termination backplane connector with a 2.54mm pitch. Features brass contacts with gold, tin, and lead plating, and a 0.18-inch contact post length. This Eurocard series connector offers with mating retention and PCB mount retention, mounted vertically through-hole. Insulation material is glass, and the connector is unshielded.
TE Connectivity 536744-1 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.18inch |
| ELV | Compliant |
| Height | 0.452343inch |
| Insulation Material | Glass |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Series | Eurocard |
| Shielding | Unshielded |
| Tail Length | 4.57mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.