Conn HDI PL 240 POS 2.54mm Press Fit ST Thru-Hole
Sign in to ask questions about the TE Connectivity 536762-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 536762-1 technical specifications.
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 240 |
| Number of Positions | 240 |
| Number of Rows | 3 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TBC (Twin Beam Connector) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 536762-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.