Lug Terminal (3/0)AWG Copper 119.13mm Tin Box
Sign in to ask questions about the TE Connectivity 53682-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53682-2 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 119.13mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.562inch |
| Stud Size | M12 |
| Termination | Standard |
| Tongue Thickness | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53682-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.