
Copper power terminal with tin plating and a 3.81µm plating thickness. Features a 29.51mm inside diameter and a 0.562-inch stud diameter (M12). This non-insulated, free-hanging terminal has a 6.1mm tongue thickness and a 0.24-inch tab thickness. It is RoHS and ELV compliant, constructed from copper, and designed for standard termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 53686-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 29.51mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 6.35inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 2 |
| Package Quantity | 25 |
| Packaging | Box |
| Plating | Tin |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ampower |
| Stud Diameter | 0.562inch |
| Stud Size | M12 |
| Tab Thickness | 0.24inch |
| Termination | Standard |
| Tongue Thickness | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53686-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.