
Heat Shrink Tubing ST Polyolefin Black Heavy Reel
TE Connectivity 53700-1 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Inside Diameter | -10.16mm |
| Lead Free | Not Applicable |
| Length | 1.219m |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | HWP31 |
| RoHS | Not Compliant |
No datasheet is available for this part.
