
TE Connectivity's HWP31 series heat shrink tubing is made from polyolefin material and features a black color. It is compliant with ELV standards and not applicable for lead-free requirements. The tubing has a maximum operating temperature of -110°C and a minimum operating temperature of -55°C. It is available in a packaging style of tape and reel with a package quantity of 4.
Sign in to ask questions about the TE Connectivity 53700-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53700-2 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Inside Diameter | -10.16mm |
| Lead Free | Not Applicable |
| Length | 7.62m |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4 |
| Packaging | Tape and Reel |
| Series | HWP31 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53700-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
