
TE Connectivity's HWP31 series black polyolefin heat shrink tubing is compliant with ELV regulations. It is not compatible with high temperatures and is not applicable to lead-free requirements. The tubing is available in tape and reel packaging with a package quantity of four. It has an inside diameter of 19.05mm and a length of 7.62m.
TE Connectivity 53701-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| High Temperature Compatible | No |
| Inside Diameter | -19.05mm |
| Lead Free | Not Applicable |
| Length | 7.62m |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4 |
| Packaging | Tape and Reel |
| Series | HWP31 |
| RoHS | Not Compliant |
No datasheet is available for this part.