
Heat Shrink Tubing ST Polyolefin Black Heavy T/R
TE Connectivity 53702-2 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Inside Diameter | -27.94mm |
| Lead Free | Not Applicable |
| Length | 7.62m |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | HWP31 |
| RoHS | Not Compliant |
No datasheet is available for this part.
