
The TE Connectivity 53703-2 is a heat shrink tubing made from polyolefin material with a black color and gold contact plating. It is designed for general purpose use and is not compatible with high temperature applications. The tubing has an inside diameter of 38.1mm and a length of 7.62m. It is available in a tape and reel packaging format with a pitch of 0.5mm. The product is compliant with ELV regulations.
Sign in to ask questions about the TE Connectivity 53703-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53703-2 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | General Purpose |
| High Temperature Compatible | No |
| Inside Diameter | -38.1mm |
| Lead Free | Not Applicable |
| Length | 7.62m |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 160 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | HWP31 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53703-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
