Heat Shrink Tubing ST Polyolefin White Heavy Reel
Sign in to ask questions about the TE Connectivity 53704-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53704-2 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| ELV | Compliant |
| Features | General Purpose |
| High Temperature Compatible | No |
| Inside Diameter | -50.8mm |
| Lead Free | Not Applicable |
| Length | 7.62m |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | HWP31 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 53704-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.