Wire, 100M, 1.5Mm2, Tpc, Black Rohs Compliant: Yes
TE Connectivity 5377113001 technical specifications.
| Color | Black |
| Conductor Material | Copper, Tin |
| Max Voltage Rating (AC) | 600V |
| Number of Conductors | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 2.1mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.