
Signal and power contact for press-fit termination, designed for cable-to-board applications. Features a straight orientation, socket mounting style, and a single position with a 19-25AWG wire gauge. Offers a 7.5A current rating and 60V voltage rating, with gold plating over copper contact material. Operates across a wide temperature range from -85°C to 258°C, with a 30um plating thickness.
TE Connectivity 5380635-2 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 3.18mm |
| Length | 6.45mm |
| Max Operating Temperature | 258°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5380635-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.