
Reusable signal and power contact for cable-to-board applications. Features a tin-plated copper contact material with a 7.5A current rating. Designed for surface mount installation with a press-fit termination. Supports board thicknesses up to 0.156 inches and operates within a temperature range of -85°C to 258°C.
TE Connectivity 5380635-5 technical specifications.
| Board Thickness | 0.156inch |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 7.5A |
| Depth | 3.18mm |
| ELV | Compliant |
| Flange Diameter | 0.125inch |
| Inside Diameter | 1.02mm |
| Lead Free | Lead Free |
| Length | 0.236inch |
| Max Operating Temperature | 258°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Hole Diameter | 2.26mm |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Pin Hole Diameter | 0.048inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Socket Depth | 0.145inch |
| Termination | Press-Fit |
| Wire/Cable Gauge | 19AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5380635-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.