
Spring spade terminal for 16-22AWG wire, featuring a straight, non-insulated design with a 16.18mm length and 6.2mm width. Constructed with phosphor bronze and copper contacts, finished with tin plating for reliable conductivity. This free-hanging terminal utilizes a SNAP termination method and supports an M4 stud size with a 4.17mm diameter. RoHS compliant and ELV compliant.
TE Connectivity 53831-1 technical specifications.
| Contact Material | Bronze, Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16.18mm |
| Material | Bronze |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Thickness | 0.84mm |
| Width | 6.2mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53831-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.