
Spring spade terminal for 14-16AWG wire, featuring a 17.4mm length and 4.82mm stud diameter. Constructed with phosphor bronze contact material and tin plating, this non-insulated terminal offers a 0.79mm tongue thickness. Designed for free-hanging mounting with a SNAP termination, it is supplied in tape and reel packaging. This component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 53834-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 53834-2 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 17.4mm |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53834-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.