
Male power contact for wire-to-wire connector systems, featuring a straight, unshielded design with a crimp termination. Rated for 53A current and 600V voltage, this copper contact with silver plating supports discrete wire gauges from 6AWG to 10AWG. Operating temperature range is -67°C to 185°C, with an insulation diameter of 1.27mm. UL approved and lead-free compliant.
TE Connectivity 53880-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 53A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 53A |
| ELV | Compliant |
| Insulation Diameter | 1.27mm |
| Lead Free | Lead Free |
| Length | 32.64mm |
| Material | Copper |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Power Lock Series II |
| Shielding | Unshielded |
| Termination | Crimp |
| Thickness | 0.048inch |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 6AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53880-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.