
Power contact for wire-to-wire connector systems, featuring a straight, male configuration with a single position and port. This crimp termination contact is rated for 31A and 600V, operating between -40°C and 167°C. Constructed from copper with silver plating, it supports wire gauges from 18AWG to 12AWG and has an insulation diameter of 0.914mm. UL approved and RoHS compliant, this component is supplied on tape and reel for efficient assembly.
TE Connectivity 53892-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 31A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 31A |
| ELV | Compliant |
| Insulation Diameter | 0.914mm |
| Lead Free | Lead Free |
| Material | Copper |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 1 |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53892-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.