
Power contact for wire-to-wire connector systems. Features a male gender, straight orientation, and crimp termination. Rated for 31A current and 600V voltage, with a maximum operating temperature of 167°C. Constructed from copper with silver plating, suitable for wire gauges 12-18AWG. Compliant with RoHS and ELV standards.
TE Connectivity 53892-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 31A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| Current Rating | 31A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.914mm |
| Lead Free | Lead Free |
| Material | Copper |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Series I |
| Shielding | Unshielded |
| Termination | Crimp |
| Thickness | 0.035inch |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53892-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.