
Rectangular wire housing for single-position, wire-to-wire connections. Features a male contact gender and straight orientation, supporting 12-18 AWG discrete wire with a 31A current rating and 600V voltage rating. This blue, free-hanging, cable-mount housing operates between -40°C and 75°C, is RoHS compliant, and CSA approved.
TE Connectivity 53894-6 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Non-Gendered |
| Current Rating | 31A |
| ELV | Compliant |
| Gender | Male to Female |
| Height | 0.317inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 24.71mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Width | 0.317inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 53894-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.