TE Connectivity 5390074-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Mount | Through Hole |
| Number of Contacts | 168 |
| Number of Positions | 168 |
| Package Quantity | 256 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390074-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.