
184-position, 2-row, straight female header for board-to-board applications. Features a 0.05-inch pitch and 0.075-inch row spacing, with a 2.5V voltage rating and 500mA current rating. Constructed with a Nylon and Glass filled Nylon body, it utilizes bronze contacts with gold and tin plating for reliable signal transmission. Designed for through-hole mounting with solder termination, this component operates within a temperature range of -67°C to 221°C and is UL94 V-0 flammability rated. Supports SDRAM and DDR SDRAM memory types.
TE Connectivity 5390241-1 technical specifications.
| Body Material | Nylon, Glass |
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Current Rating | 500mA |
| Depth | 7.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 146.66mm |
| Max Operating Temperature | 221°C |
| Memory Type | SDRAM, DDR SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.075inch |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390241-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
