
184-position, 2-row, straight header receptacle for board-to-board signal applications. Features a 0.05-inch pitch and 0.075-inch row spacing, with gold and tin plated bronze contacts rated for 500mA and 2.5V. Through-hole mounting with a 3.3mm contact post length and nylon insulation. Operating temperature range of -67°C to 221°C, UL94 V-0 flammability rating, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5390241-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.3mm |
| Depth | 7.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 146.66mm |
| Max Operating Temperature | 221°C |
| Memory Type | DDR SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 256 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Plating Thickness | 6.35um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.075inch |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390241-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
