The 232-contact DIMM socket is a SKT type connector with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a straight body orientation. The socket is rated for operation between -55°C and 105°C and can handle a maximum current of 0.5A per contact.
Checking distributor stock and pricing after the page loads.
| Type | DIMM Socket |
| Gender | SKT |
| Number of Contacts | 232 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 0.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |