TE Connectivity 5390284-2 technical specifications.
| Mount | Through Hole |
| Number of Contacts | 232 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390284-2 to view detailed technical specifications.
No datasheet is available for this part.