
SCSI connector, male, 50 positions, 50 contacts, right angle, IDC termination, 1.27mm pitch, designed for cable mounting with a flat flex wire/cable type. Features bronze contacts with gold and tin plating, a PBT dielectric, and a black housing. Rated for 30V AC/DC and 1A current, operating from -55°C to 85°C. UL94 V-0 flammability rating, RoHS compliant, and supplied in a tray package.
TE Connectivity 5390377-5 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Depth | 8.3mm |
| Dielectric Material | PBT |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 40.07mm |
| Mating Connector Lock | No (Without) |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Width | 17.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390377-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
