
68-position, 68-terminal SCSI connector with right-angle orientation for cable mounting. Features a 1.27mm pitch and IDC termination for flat flex cable. Constructed with PBT, glass, and polybutylene body material, and bronze contacts with gold and tin plating. Rated for 30V AC/DC, operating from -55°C to 85°C, and compliant with RoHS and UL94 V-0 flammability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5390377-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5390377-7 technical specifications.
| Body Material | PBT, Glass, Polybutylene |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 8.3mm |
| Dielectric Material | PBT |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1200 |
| Packaging | Tray |
| Pitch | 0.025inch |
| Plating | Nickel |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE .050 III |
| Shielding | Unshielded |
| Termination | IDC |
| Voltage Rating | 30V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390377-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
