184-position, 2-row board-to-board header and receptacle connector system for signal applications. Features a 0.05-inch pitch and 0.063-inch row spacing, with bronze contacts plated in gold, tin, and matte finishes. Rated for 500mA contact current and 2.5V voltage, with a maximum operating temperature of 185°C. Through-hole mounting with nylon insulation and a black housing, this RoHS compliant component is designed for SDRAM and DDR SDRAM memory types.
TE Connectivity 5390402-3 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3.18mm |
| Depth | 28.18mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 140.98mm |
| Max Operating Temperature | 185°C |
| Memory Type | SDRAM, DDR SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 184 |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.063inch |
| Sealable | No (Without) |
| Termination | Through Hole |
| Voltage Rating | 2.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5390402-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.