Spring Spade Terminal 10-22AWG Copper Black 24.89mm Tin Loose
TE Connectivity 53915-4 technical specifications.
| Type | Spring Spade Terminal |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-22AWG |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.