
Crimping tool die set designed for XII & III+ applications. Features screw mounting for secure installation. Compatible with 12AWG wire/cable gauge. Lead-free construction.
TE Connectivity 539668-2 technical specifications.
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ERGOCRIMP |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 539668-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
