
16-position crimp tool die for general rectangular connectors. Features a 2.54mm pitch, designed for use with 539635-1 crimp tools and Tyco Junior Power Timer connectors. This component is not radiation hardened and is not RoHS compliant.
TE Connectivity 539737-2 technical specifications.
| Number of Positions | 16 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 539737-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.