
Heavy-duty, insulated ring tongue terminal for 14-16AWG wire. Features a copper contact with tin-lead plating (2.54um thickness) and a PVDF insulation material with a 0.23-inch insulation diameter. Designed for free-hanging mounting with a 0.265-inch stud diameter, compatible with M6 stud sizes. Terminal length is 32.91mm, with a tongue thickness of 0.05-inch and insulated wire support. Supplied in a box of 500 pieces.
TE Connectivity 53984-1 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.23inch |
| Insulation Material | PVDF |
| Lead Free | Not Applicable |
| Length | 32.91mm |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin, Lead |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.05inch |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 53984-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.