
Straight cable-mount connector accessory, black in color, designed for CPC series applications. Constructed from durable nylon and polyolefin materials, it features a 15.88mm diameter and 63.5mm length, accommodating wire/cable diameters up to 15.24mm. This RoHS and ELV compliant component is supplied in a carton of 50 units.
TE Connectivity 54010-1 technical specifications.
| Color | Black |
| Diameter | 15.88mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Material | Nylon, Polyolefin |
| Mount | Cable |
| Package Quantity | 50 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Material | Nylon |
| Shell Size | 11 |
| Wire/Cable Diameter | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 54010-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
