
TE Connectivity's HWP31 series heat shrink tubing is a general-purpose, lead-free product made from polyolefin material. It has a maximum operating temperature of -110°C and a minimum operating temperature of -55°C. The tubing is available in red color and is packaged in a bag. It is compliant with ELV regulations and is not applicable for lead-free requirements.
TE Connectivity 54053-3 technical specifications.
| Body Material | Polyolefin |
| Color | Red |
| ELV | Compliant |
| Features | General Purpose |
| High Temperature Compatible | No |
| Inside Diameter | -19.05mm |
| Lead Free | Not Applicable |
| Length | 0.305m |
| Material | Polyolefin |
| Max Operating Temperature | -110°C |
| Min Operating Temperature | -55°C |
| Packaging | Bag |
| Series | HWP31 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 54053-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
