
This 64-position right-angle IDC connector is shielded and features a gold-plated bronze contact. It is compliant with ELV and RoHS regulations, and is packaged in a bag. The connector is designed for free-hanging or cable mounting and has a wire/cable diameter of 0.55 inch. It is available from TE Connectivity with part number 5406049-1.
TE Connectivity 5406049-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Insulation Diameter | 0.045inch |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 64 |
| Number of Ports | 1 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Pitch | 2.16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Diameter | 0.55inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406049-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
