
RJ45 connector, right-angle, through-hole mount, featuring 4 ports and 32 positions. This shielded connector utilizes gold-plated bronze contacts for reliable connectivity, with a 2.54mm pitch and 32 loaded terminals. Designed for Cat 5e applications, it operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating. The black housing and solder termination ensure robust integration.
TE Connectivity 5406203-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 61mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406203-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.