This is a right-angle, through-hole mounted RJ-45 female connector with 32 contacts and a 2.54mm pitch. It has a maximum operating temperature range of -40°C to 80°C and a maximum current rating of 1.5A per contact. The connector is designed for use in Cat 5 applications and is not integrated with magnetics.
TE Connectivity 5406203-2 technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Number of Terminals | 32 |
| Number of Ports | 4 |
| Category Number | Cat 5 |
| Integrated Magnetics | No |
| Max Current Rating | 1.5/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.