
Shielded, right-angle modular connector with 4 ports and 8 positions per port, designed for signal applications. Features gold-plated bronze contacts with 1.27um plating thickness and a 2.54mm pitch. The black nylon housing offers a -40°C to 80°C operating temperature range and a 150V AC maximum voltage rating. This component is UL94 V-0 flammability rated and lead-free, with solder termination and a 3.56mm tail length.
Sign in to ask questions about the TE Connectivity 5406203-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5406203-3 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 61mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMP |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406203-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
