
Shielded, right-angle modular Ethernet connector with 4 ports and 8 positions per port, totaling 32 contacts. Features gold-plated bronze contacts with 1.27um plating thickness and 2.54mm pitch. Designed for PCB mounting in a right-angle orientation, with a 3.56mm tail length for solder termination. Operates within a temperature range of -40°C to 85°C, is RoHS and ELV compliant, and boasts a UL94 V-0 flammability rating.
TE Connectivity 5406281-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406281-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.