
Right-angle RJ45 connector with 8 positions and 8 loaded contacts, designed for Cat 5 applications. Features bronze contacts with gold plating for reliable termination via solder. Housing is black polyester with a UL94 V-0 flammability rating, operating within a temperature range of -40°C to 85°C. This unshielded, single-element connector is RoHS and ELV compliant, with a pitch of 2.04mm and a tail length of 2.54mm.
TE Connectivity 5406508-4 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Polyester |
| Keyed | No |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406508-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.