Right-angle, unshielded RJ45 connector featuring 32 contacts and 4 ports. This modular Ethernet connector offers 8 positions per port with 32 loaded positions, utilizing bronze contacts with gold plating for reliable termination. Designed for through-hole PCB mounting, it operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards. The connector has a depth of 15.24mm, length of 63.75mm, and a pitch of 2.04mm.
TE Connectivity 5406528-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 63.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.04mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406528-1 to view detailed technical specifications.
No datasheet is available for this part.