
RJ45 connector, 8 positions, 8 loaded contacts, single element configuration, right angle orientation, through-hole mounting. Features bronze contacts with gold plating (1.27um thickness), 2.04mm pitch, and 2.54mm tail length. Operates within a -40°C to 85°C temperature range, with a UL94 V-0 flammability rating. Housing is black, with contact colors including green and orange. RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 5406533-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5406533-7 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.24mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 16.51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 152 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.04mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406533-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.