
Right-angle, shielded modular Ethernet connector for telecom and datacom applications. Features 4 ports, 8 positions per port, and 32 contacts with gold-plated bronze contacts. Rated for 150V AC and 1.5A, with a solder termination and 2.03mm pitch. Includes integrated yellow and green LEDs for signal indication. Operating temperature range of -40°C to 85°C.
Sign in to ask questions about the TE Connectivity 5406552-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5406552-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 15.75mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 64.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| Voltage Rating | 150V |
| Width | 64.77mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5406552-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
