
Shielded, right-angle RJ45 connector with 32 positions and 4 ports, featuring gold-plated bronze contacts for reliable connectivity. This male connector supports Cat 5 standards with a 2.03mm pitch and 1.02mm contact thickness, designed for through-hole PCB mounting. Operating within a -40°C to 85°C temperature range, it boasts a UL94 V-0 flammability rating and a 1.27um plating thickness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5406552-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5406552-8 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.75mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Length | 64.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Ports | 4 |
| Number of Positions | 8 |
| Number of Positions Loaded | 32 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 32 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.03mm |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 5406552-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.