
Shielded, right-angle RJ45 connector featuring 64 contacts and 8 ports. This modular Ethernet connector offers a 2.03mm pitch with gold-plated bronze contacts for reliable signal transmission. Designed for through-hole PCB mounting, it supports up to Cat 5 performance with a 2.54mm tail length for solder termination. Operating within a -40°C to 85°C temperature range, the black housing is UL94 V-0 rated and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5406556-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5406556-1 technical specifications.
| Color | Yellow, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 64 |
| Number of Ports | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 256 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.03mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406556-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.