
Shielded, right-angle modular connector with two ports, each featuring 8 positions and 16 loaded contacts. Contact material is bronze with gold plating, and the component offers a 2.54mm pitch and 3.56mm tail length for solder termination. Operating temperature range is -40°C to 80°C with a 150V AC maximum voltage rating. Housing is black, UL94 V-0 flammability rated, and designed for panel mounting.
TE Connectivity 5406566-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.34mm |
| Direction | Down |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 31.24mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 540 |
| Shielding | Shielded |
| Tail Length | 3.56mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406566-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
