
Right-angle, unshielded RJ45 connector featuring 8 positions and 8 loaded contacts. This single-element modular connector utilizes a copper alloy contact material with gold plating for reliable connectivity. Designed for surface-mount (SMD/SMT) termination with a 1.01mm pitch, it supports a maximum operating temperature of 85°C and a voltage rating of 150V AC. The black, UL94 V-0 rated housing offers a depth of 12.95mm and a length of 16.76mm, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5406721-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5406721-3 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.95mm |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 16.76mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 1.01mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406721-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
