
50-position, 2-row, straight IEEE 488 female connector with a 2.16mm pitch. Features shielded, black housing and copper alloy contacts with gold and tin plating. Designed for solder termination with a 3.68mm contact mating and post length. Includes mating connector lock and PCB mount retention for vertical mounting.
Sign in to ask questions about the TE Connectivity 5406874-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5406874-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Mating Length | 3.68mm |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.68mm |
| Depth | 13.84mm |
| ELV | Compliant |
| Features | Shielded |
| Housing Color | Black |
| Length | 84.33mm |
| Mating Connector Lock | Yes (With) |
| Mount | Edge |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 7 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.16mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406874-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
