
Conn RJ-25 F 6 POS 1.02mm Solder RA SMD 6 Terminal 2 Port Cat 3 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5406903-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5406903-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 12 |
| Number of Ports | 2 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 650 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| Pitch | 1.01mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5406903-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.